1SL122M500D56B vs 1SL122M500K56R feature comparison

1SL122M500D56B RFE International Inc

Buy Now Datasheet

1SL122M500K56R RFE International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC RFE INTERNATIONAL INC
Package Description , 3916 , 3916
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 10 mm 10 mm
Length 10 mm 10 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series CLASS-1 CLASS-1
Size Code 3916 3916
Temperature Characteristics Code S2L S2L
Terminal Pitch 5 mm 5 mm
Width 4 mm 4 mm
Base Number Matches 1 1

Compare 1SL122M500D56B with alternatives

Compare 1SL122M500K56R with alternatives