1SK1CAB476MAP05007 vs BSME160EBC470MF11D feature comparison

1SK1CAB476MAP05007 Samwha Electronics

Buy Now Datasheet

BSME160EBC470MF11D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e6
Leakage Current 0.00752 mA 0.04512 mA
Manufacturer Series SK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 89 mA 95 mA
Surface Mount NO NO
Tan Delta 0.16 0.2
Terminal Finish Tin (Sn) Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Diameter 6.3 mm
Length 11 mm
Package Style Radial

Compare 1SK1CAB476MAP05007 with alternatives

Compare BSME160EBC470MF11D with alternatives