1SK1AAB157MFS6L007 vs B41004A3157M000 feature comparison

1SK1AAB157MFS6L007 Samwha Electronics

Buy Now Datasheet

B41004A3157M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.015 mA
Manufacturer Series SK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 162 mA 170 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
Diameter 6.3 mm
Length 11 mm
Package Style Radial
Packing Method Bulk
Terminal Pitch 2.5 mm

Compare 1SK1AAB157MFS6L007 with alternatives

Compare B41004A3157M000 with alternatives