1SG2DAB225MTS6L011 vs B43821A2225M003 feature comparison

1SG2DAB225MTS6L011 Samwha Electronics

Buy Now Datasheet

B43821A2225M003 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.0238 mA 0.0282 mA
Manufacturer Series SG B43821
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 37 mA 33 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ESR 85000 mΩ
Packing Method TR, BLISTER

Compare 1SG2DAB225MTS6L011 with alternatives

Compare B43821A2225M003 with alternatives