1SG280LH3F55E2LP
vs
1SG280LH3F55E2LGS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B2912
Length
55 mm
Number of CLBs
350000
Number of Inputs
1160
Number of Logic Cells
2800000
Number of Outputs
1160
Number of Terminals
2912
Operating Temperature-Max
100 °C
Operating Temperature-Min
Organization
350000 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA2912,54X54,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.881 mm
Supply Voltage-Max
0.88 V
Supply Voltage-Min
0.82 V
Supply Voltage-Nom
0.85 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
55 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Compare 1SG280LH3F55E2LP with alternatives
Compare 1SG280LH3F55E2LGS with alternatives