1SG1JAB156MA505011
vs
SS1J156M6L7PC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
SAMWHA CAPACITOR GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
15 µF
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.02835 mA
0.00945 mA
Manufacturer Series
SG
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
AMMO PACK
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
96 mA
72 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.1
Terminal Finish
Tin (Sn)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Compare 1SG1JAB156MA505011 with alternatives
Compare SS1J156M6L7PC with alternatives