1SET121007R0000 TE ConnectivityBuy Now Datasheet |
1SET121005R0000 TE ConnectivityBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TE CONNECTIVITY LTD | TE CONNECTIVITY LTD |
Reach Compliance Code | compliant | compliant |
Number of Ways | 1 | 1 |
Rated Voltage | 600 V | 600 V |
Safety Approval | UL | UL |
Terminal and Terminal Block Type | RING TERMINAL | RING TERMINAL |
Wire Cross Section | 1.65 mm2 | 1.64 mm2 |
Wire Gauge | 16 AWG | 16 AWG |
Base Number Matches | 1 | 1 |