1SET121006R0000 vs 2-342103-1 feature comparison

1SET121006R0000 TE Connectivity

Buy Now Datasheet

2-342103-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Number of Ways 1 1
Rated Voltage 600 V 600 V
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.65 mm2 1.3 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 30 Weeks
Samacsys Manufacturer TE Connectivity

Compare 1SET121006R0000 with alternatives

Compare 2-342103-1 with alternatives