1SE1JAB225MCS04005 vs 1NS1JAB225MCS05007 feature comparison

1SE1JAB225MCS04005 Samwha Electronics

Buy Now Datasheet

1NS1JAB225MCS05007 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.004 mA 0.01 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 19 mA 24 mA
Surface Mount NO NO
Tan Delta 0.09 0.1
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 1SE1JAB225MCS04005 with alternatives

Compare 1NS1JAB225MCS05007 with alternatives