1SD2VWB226MSS12020 vs SSL2V220 feature comparison

1SD2VWB226MSS12020 Samwha Electronics

Buy Now Datasheet

SSL2V220 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMSUNG SEMICONDUCTOR INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.169 mA 0.179 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 222 mA 113.1 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 18840 mΩ
Manufacturer Series SSL

Compare 1SD2VWB226MSS12020 with alternatives

Compare SSL2V220 with alternatives