1SD2VWB226MSS12020 vs SMG350VB22M feature comparison

1SD2VWB226MSS12020 Samwha Electronics

Buy Now Datasheet

SMG350VB22M Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.169 mA 0.408 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 222 mA 185 mA
Surface Mount NO NO
Tan Delta 0.2 0.24
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SMG

Compare 1SD2VWB226MSS12020 with alternatives

Compare SMG350VB22M with alternatives