1SD2GWB686MCS1635M Samwha ElectronicsBuy Now Datasheet |
ESMH401ETE680MP25S Chemi-ConBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | NIPPON CHEMI-CON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 68 µF | 68 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | e3 |
Leakage Current | 0.559 mA | 0.816 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Ripple Current | 542 mA | 690 mA |
Surface Mount | NO | NO |
Tan Delta | 0.2 | 0.15 |
Terminal Finish | TIN | Tin (Sn) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Manufacturer Series | SMH | |
Packing Method | TR | |