1SD2DVB685MFS0811M vs B43821A2685M007 feature comparison

1SD2DVB685MFS0811M Samwha Electronics

Buy Now Datasheet

B43821A2685M007 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.0422 mA 0.056 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 76 mA 78 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 49000 mΩ
Packing Method AMMO PACK

Compare 1SD2DVB685MFS0811M with alternatives

Compare B43821A2685M007 with alternatives