1SBF200-0UG-024B vs BPF200-0UG-024V feature comparison

1SBF200-0UG-024B LEDtronics Inc

Buy Now Datasheet

BPF200-0UG-024V LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color LIME GREEN LIME GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 44.0 mcd 44.0 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 570 nm 570 nm
Shape ROUND ROUND
Size 6.731 mm 5 mm
Surface Mount NO NO
T-code T-2 T-1 3/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Overall Height 14.7 mm
Terminal Pitch 3.048 mm

Compare 1SBF200-0UG-024B with alternatives

Compare BPF200-0UG-024V with alternatives