1SB200-0AG-006B
vs
BF321-0AG-006B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
AQUA GREEN
|
AQUA GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
400 mcd
|
400.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
525 nm
|
525 nm
|
Shape |
ROUND
|
ROUND
|
Size |
6.731 mm
|
9 mm
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
MINIATURE PACKAGE-2
|
T-code |
|
T-3 1/4
|
|
|
|
Compare 1SB200-0AG-006B with alternatives
Compare BF321-0AG-006B with alternatives