1SA2VWB226MRN16025 vs ESMG351EFM220MK20S feature comparison

1SA2VWB226MRN16025 Samwha Electronics

Buy Now Datasheet

ESMG351EFM220MK20S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.169 mA 0.408 mA
Manufacturer Series SA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 170 mA 185 mA
Surface Mount NO NO
Tan Delta 0.2 0.24
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Diameter 12.5 mm
Length 20 mm
Package Style Snap-in

Compare 1SA2VWB226MRN16025 with alternatives

Compare ESMG351EFM220MK20S with alternatives