1SA2EVB225MCS0811M
vs
250MV2.2HPC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e0
Leakage Current
0.026 mA
0.0315 mA
Manufacturer Series
SA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
32 mA
35 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.2
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 1SA2EVB225MCS0811M with alternatives
Compare 250MV2.2HPC with alternatives