1SA1GWB157MAP10016 vs 222203737151 feature comparison

1SA1GWB157MAP10016 Samwha Electronics

Buy Now Datasheet

222203737151 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NXP SEMICONDUCTORS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.18 mA 0.063 mA
Manufacturer Series SA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Ripple Current 370 mA 250 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Diameter 10 mm
ESR 1300 mΩ
Length 12 mm
Package Style Radial
Terminal Pitch 5 mm

Compare 1SA1GWB157MAP10016 with alternatives