1SA1AWB228MRK13025 vs CE04W1A222MD feature comparison

1SA1AWB228MRK13025 Samwha Electronics

Buy Now Datasheet

CE04W1A222MD United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SAMWHA CAPACITOR GROUP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.66 mA 0.044 mA
Manufacturer Series SA CE04W-MD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1430 mA 1300 mA
Surface Mount NO NO
Tan Delta 0.23 0.21
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 160 mΩ

Compare 1SA1AWB228MRK13025 with alternatives