1S40 vs FM140-N feature comparison

1S40 Goodwork Semiconductor Co Ltd

Buy Now Datasheet

FM140-N Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.55 V
JESD-30 Code O-PALF-W2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 1 6
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Diode Element Material SILICON
Operating Temperature-Min -55 °C
Technology SCHOTTKY

Compare 1S40 with alternatives

Compare FM140-N with alternatives