1S30 vs 11DQ03 feature comparison

1S30 Goodwork Semiconductor Co Ltd

Buy Now Datasheet

11DQ03 KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD KYOCERA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.74 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 42 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1.1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 14 9
Application GENERAL PURPOSE
Technology SCHOTTKY

Compare 1S30 with alternatives