1S1830
vs
BYW27-1000TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TOSHIBA CORP
|
|
Part Package Code |
DO-15
|
|
Package Description |
O-XALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.2 V
|
|
JEDEC-95 Code |
DO-15
|
|
JESD-30 Code |
O-XALF-W2
|
|
Non-rep Pk Forward Current-Max |
45 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
1000 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
|
|
|
|
Compare 1S1830 with alternatives