1RY1VHB687MCS13020 vs CEAFM1V681M feature comparison

1RY1VHB687MCS13020 Samwha Electronics

Buy Now Datasheet

CEAFM1V681M Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.714 mA 0.238 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 656 mA
Surface Mount NO NO
Tan Delta 0.13
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series AFM

Compare 1RY1VHB687MCS13020 with alternatives

Compare CEAFM1V681M with alternatives