1RY1JHB107MAP10016 vs ESX101M63B10X16TA feature comparison

1RY1JHB107MAP10016 Samwha Electronics

Buy Now Datasheet

ESX101M63B10X16TA Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.189 mA 0.063 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 257 mA 365.8 mA
Surface Mount NO NO
Tan Delta 0.09 0.05
Terminal Finish TIN NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 1RY1JHB107MAP10016 with alternatives

Compare ESX101M63B10X16TA with alternatives