1RX1CJB336MA5050011 vs EKMG160ETB330ME11D feature comparison

1RX1CJB336MA5050011 Samwha Electronics

Buy Now Datasheet

EKMG160ETB330ME11D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e6
Leakage Current 0.01584 mA 0.01584 mA
Manufacturer Series RX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 81 mA 63 mA
Surface Mount NO NO
Tan Delta 0.16 0.2
Terminal Finish Tin (Sn) Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Diameter 5 mm
Length 11 mm
Package Style Radial

Compare 1RX1CJB336MA5050011 with alternatives

Compare EKMG160ETB330ME11D with alternatives