1RT1CHB477MCS10025 vs B41043A4477M006 feature comparison

1RT1CHB477MCS10025 Samwha Electronics

Buy Now Datasheet

B41043A4477M006 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.2256 mA
Manufacturer Series RT
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 470 mA 615 mA
Surface Mount NO
Tan Delta 0.14
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
Diameter 8 mm
Length 20 mm
Package Style Radial
Packing Method Ammo Pack
Series B41043
Terminal Pitch 3.5 mm

Compare 1RT1CHB477MCS10025 with alternatives

Compare B41043A4477M006 with alternatives