1RS1R-17-G-SMT vs 2PH1R-17-SGA feature comparison

1RS1R-17-G-SMT Adam Technologies Inc

Buy Now Datasheet

2PH1R-17-SGA Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.059 inch 0.079 inch
Body Depth 0.114 inch 0.118 inch
Body Length 0.683 inch 1.343 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER COPPER
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.039 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 0.9906 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 17 17
Base Number Matches 1 1
Durability 1000 Cycles
Terminal Length 0.11 inch

Compare 1RS1R-17-G-SMT with alternatives

Compare 2PH1R-17-SGA with alternatives