1RF1VHB477MCS16025 vs B41042A7477M000 feature comparison

1RF1VHB477MCS16025 Samwha Electronics

Buy Now Datasheet

B41042A7477M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.4935 mA 0.4935 mA
Manufacturer Series RF B41042
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BOX BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 865 mA 1138.4 mA
Surface Mount NO NO
Tan Delta 0.07 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare 1RF1VHB477MCS16025 with alternatives

Compare B41042A7477M000 with alternatives