1RD2AHB476MCS1012M vs UST2A470M1016BB feature comparison

1RD2AHB476MCS1012M Samwha Electronics

Buy Now Datasheet

UST2A470M1016BB Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMSUNG ELECTRO-MECHANICS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.141 mA 0.047 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 190 mA 165 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 1300 mΩ
Manufacturer Series UST
Packing Method BULK

Compare 1RD2AHB476MCS1012M with alternatives

Compare UST2A470M1016BB with alternatives