1PS79SB31,135
vs
1PS79SB31T/R
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOD
|
SC-79
|
Package Description |
ULTRA SMALL, PLASTIC, SC-79, 2 PIN
|
ULTRA SMALL, PLASTIC, SC-79, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD523
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Samacsys Manufacturer |
Nexperia
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-60134
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 1PS79SB31,135 with alternatives
-
1PS79SB31,135 vs 1PS79SB31
-
1PS79SB31,135 vs 1PS79SB31,115
-
1PS79SB31,135 vs 934056795135
-
1PS79SB31,135 vs 1PS79SB31/T3
-
1PS79SB31,135 vs RB521S-30
-
1PS79SB31,135 vs RB521SM-30
-
1PS79SB31,135 vs RB521S30T5
-
1PS79SB31,135 vs RB521S30
-
1PS79SB31,135 vs RB521S30T/R13
Compare 1PS79SB31T/R with alternatives