1PS79SB31,115
vs
934056795135
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOD
Package Description
ULTRA SMALL, PLASTIC, SC-79, 2 PIN
ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD523
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Description
Diode 30 V 200mA Surface Mount SOD-523
Samacsys Manufacturer
Nexperia
Samacsys Modified On
2024-06-25 08:06:14
Total Weight
1.48477
Category CO2 Kg
8.8
CO2
13.065976000000001
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 7439-92-1
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-60134
IEC-60134
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Compare 1PS79SB31,115 with alternatives
1PS79SB31,115 vs 1PS79SB31
1PS79SB31,115 vs 1PS79SB31T/R
1PS79SB31,115 vs 934056795115
1PS79SB31,115 vs 1PS79SB31,135
1PS79SB31,115 vs TCRB521S-30
1PS79SB31,115 vs RB521S30_R1_00001
1PS79SB31,115 vs RB521S30
1PS79SB31,115 vs RB521S-30-L0RKG
1PS79SB31,115 vs RB521SM-30
Compare 934056795135 with alternatives