1PS76SB10,135
vs
BAT54WS-G3-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
VISHAY INTERTECHNOLOGY INC
Part Package Code
SOD
Package Description
PLASTIC, SC-76, 2 PIN
GREEN PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Nexperia
Vishay
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IEC-60134
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
11 Weeks
Forward Voltage-Max (VF)
0.24 V
Non-rep Pk Forward Current-Max
0.6 A
Power Dissipation-Max
0.15 W
Reverse Recovery Time-Max
0.005 µs
Compare 1PS76SB10,135 with alternatives
1PS76SB10,135 vs BAT54WS-V-GS18
1PS76SB10,135 vs BAT54HT1
1PS76SB10,135 vs BAT54HT1G
1PS76SB10,135 vs BAT54WS-7-F
1PS76SB10,135 vs 1PS76SB10,115
1PS76SB10,135 vs BAT54H-G
1PS76SB10,135 vs BAT54WS
1PS76SB10,135 vs 1PS76SB10135
1PS76SB10,135 vs 1PS76SB10Z
Compare BAT54WS-G3-08 with alternatives