1PMT5952BE3 vs 1PMT5952BE3/TR7 feature comparison

1PMT5952BE3 Microsemi Corporation

Buy Now Datasheet

1PMT5952BE3/TR7 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-216
Package Description S-PSSO-G1 S-PSSO-G1
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω 450 Ω
JEDEC-95 Code DO-216AA DO-216AA
JESD-30 Code S-PSSO-G1 S-PSSO-G1
JESD-609 Code e3 e3
Knee Impedance-Max 5000 Ω 5000 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.54 W 0.54 W
Qualification Status Not Qualified
Reference Voltage-Nom 130 V 130 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 98.8 V 98.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 3 1

Compare 1PMT5952BE3 with alternatives

Compare 1PMT5952BE3/TR7 with alternatives