1PMT5939BT3 vs DL4742A feature comparison

1PMT5939BT3 Motorola Mobility LLC

Buy Now Datasheet

DL4742A Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC GALAXY SEMI-CONDUCTOR CO LTD
Package Description S-PSSO-G1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.38 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Voltage Tol-Max 5% 5%
Working Test Current 9.6 mA 21 mA
Base Number Matches 4 22
Dynamic Impedance-Max 9 Ω
Operating Temperature-Max 175 °C

Compare 1PMT5939BT3 with alternatives

Compare DL4742A with alternatives