1PMT5938B/TR7 vs 1PMT5938BE3 feature comparison

1PMT5938B/TR7 Microsemi Corporation

Buy Now Datasheet

1PMT5938BE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description S-PSSO-G1 S-PSSO-G1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA DO-216AA
JESD-30 Code S-PSSO-G1 S-PSSO-G1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Reference Voltage-Nom 36 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 10.4 mA 10.4 mA
Base Number Matches 2 1
Part Package Code DO-216
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1PMT5938B/TR7 with alternatives

Compare 1PMT5938BE3 with alternatives