1PMT5931BE3/TR7
vs
CMZ5931BPPBFREE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
20 Weeks
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
12 Ω
12 Ω
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
R-PDSO-C2
JESD-609 Code
e3
e3
Knee Impedance-Max
650 Ω
650 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.54 W
3 W
Reference Voltage-Nom
18 V
18 V
Reverse Current-Max
1 µA
1 µA
Reverse Test Voltage
13.7 V
13.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
C BEND
Terminal Position
SINGLE
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
20.8 mA
20.8 mA
Base Number Matches
2
1
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 1PMT5931BE3/TR7 with alternatives
Compare CMZ5931BPPBFREE with alternatives