1PMT5925BE3 vs 1PMT5925BT3G feature comparison

1PMT5925BE3 Microsemi Corporation

Buy Now Datasheet

1PMT5925BT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ON SEMICONDUCTOR
Part Package Code DO-216 DO-216AA
Package Description S-PSSO-G1 S-PSSO-G1
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω 4.5 Ω
JEDEC-95 Code DO-216AA DO-216AA
JESD-30 Code S-PSSO-G1 S-PSSO-G1
JESD-609 Code e3 e3
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.54 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Reverse Current-Max 5 µA
Reverse Test Voltage 8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Voltage Tol-Max 5% 5.05%
Working Test Current 37.5 mA 37.5 mA
Base Number Matches 1 1
Manufacturer Package Code CASE 457-04

Compare 1PMT5925BE3 with alternatives

Compare 1PMT5925BT3G with alternatives