1PMT5920B
vs
1PMT5920BT3G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ON SEMICONDUCTOR
Part Package Code
DO-216
DO-216AA
Package Description
S-PSSO-G1
S-PSSO-G1
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-216AA
DO-216AA
JESD-30 Code
S-PSSO-G1
S-PSSO-G1
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Voltage Tol-Max
5%
5%
Working Test Current
60.5 mA
60.5 mA
Base Number Matches
3
1
Manufacturer Package Code
457-04
Samacsys Manufacturer
onsemi
Dynamic Impedance-Max
2 Ω
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Compare 1PMT5920B with alternatives
Compare 1PMT5920BT3G with alternatives