1PMT4128C/TR13 vs JANTX1N4128C-1 feature comparison

1PMT4128C/TR13 Microsemi Corporation

Buy Now Datasheet

JANTX1N4128C-1 Defense Logistics Agency

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN DO-7, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.7 8.7
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA DO-35
JESD-30 Code S-PSSO-G1 O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 60 V 60 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position SINGLE AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 2 9
Qualifications DLA
Additional Feature METALLURGICALLY BONDED
Qualification Status Qualified
Reference Standard MIL-19500/435F

Compare 1PMT4128C/TR13 with alternatives

Compare JANTX1N4128C-1 with alternatives