1PMT4117CE3
vs
MSP1PMT4117CE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-216
DO-216
Package Description
S-PDSO-G1
S-PSSO-G1
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-216AA
DO-216AA
JESD-30 Code
S-PDSO-G1
S-PSSO-G1
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
25 V
25 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Voltage Tol-Max
2%
2%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
7
1
Qualification Status
Not Qualified
Compare 1PMT4117CE3 with alternatives
Compare MSP1PMT4117CE3 with alternatives