1PMT4107CE3 vs CD4107 feature comparison

1PMT4107CE3 Microsemi Corporation

Buy Now Datasheet

CD4107 VPT Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP VPT COMPONENTS
Part Package Code DO-216
Package Description ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA
JESD-30 Code S-PDSO-G1
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 13 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 0.25 mA
Base Number Matches 1 7

Compare 1PMT4107CE3 with alternatives