1PMT4103E3/TR13 vs JANKCA1N4103 feature comparison

1PMT4103E3/TR13 Microchip Technology Inc

Buy Now Datasheet

JANKCA1N4103 Microsemi Corporation

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1 S-XXUC-N2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE UNSPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code DIE
Package Description DIE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 200 Ω
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500/435F
Terminal Finish TIN LEAD

Compare 1PMT4103E3/TR13 with alternatives

Compare JANKCA1N4103 with alternatives