1PMT4103/TR13 vs CD4103E3 feature comparison

1PMT4103/TR13 Microsemi Corporation

Buy Now Datasheet

CD4103E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN S-XUUC-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1 S-XUUC-N1
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE UPPER
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 2 1

Compare 1PMT4103/TR13 with alternatives

Compare CD4103E3 with alternatives