1PMT4101E3/TR7 vs CD4101 feature comparison

1PMT4101E3/TR7 Microchip Technology Inc

Buy Now Datasheet

CD4101 VPT Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VPT COMPONENTS
Package Description DO-216, 1 PIN
Reach Compliance Code compliant unknown
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Voltage Tol-Max 5%
Working Test Current 0.25 mA
Base Number Matches 2 7
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1PMT4101E3/TR7 with alternatives