1PMT4101/TR13
vs
JANHCA1N4101D
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DEFENSE LOGISTICS AGENCY
Package Description
PLASTIC, DO-216, POWERMITE-2
DIE-2
Reach Compliance Code
compliant
unknown
Factory Lead Time
20 Weeks
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PDSO-G1
S-XXUC-N2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
UNSPECIFIED
Voltage Tol-Max
5%
1%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
2
4
Additional Feature
METALLURGICALLY BONDED
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Compare 1PMT4101/TR13 with alternatives
Compare JANHCA1N4101D with alternatives