1PGSMB5940H vs 3SMBJ5940B-T feature comparison

1PGSMB5940H Taiwan Semiconductor

Buy Now Datasheet

3SMBJ5940B-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 53 Ω
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e0
Knee Impedance-Max 950 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Reference Voltage-Nom 43 V
Reverse Current-Max 1 µA
Reverse Test Voltage 32.7 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 8.7 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare 1PGSMB5940H with alternatives

Compare 3SMBJ5940B-T with alternatives