1PGSMB5940H vs 3SMBJ5940B feature comparison

1PGSMB5940H Taiwan Semiconductor

Buy Now Datasheet

3SMBJ5940B Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description SMB, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 53 Ω 53 Ω
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Knee Impedance-Max 950 Ω 950 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Reference Standard AEC-Q101
Reference Voltage-Nom 43 V 43 V
Reverse Current-Max 1 µA 0.001 µA
Reverse Test Voltage 32.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 8.7 mA 8.7 mA
Base Number Matches 1 1
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Qualification Status Not Qualified

Compare 1PGSMB5940H with alternatives

Compare 3SMBJ5940B with alternatives