1PGSMB5937HM4G
vs
3SMBJ5937B-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
MICRO COMMERCIAL COMPONENTS
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-06-02
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
33 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
e0
Knee Impedance-Max
800 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
33 V
Reverse Current-Max
1 µA
Reverse Test Voltage
25.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
11.4 mA
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare 1PGSMB5937HM4G with alternatives
Compare 3SMBJ5937B-T with alternatives