1NR2AWB686MRK13025 vs B41821A9686M003 feature comparison

1NR2AWB686MRK13025 Samwha Electronics

Buy Now Datasheet

B41821A9686M003 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.204 mA 0.068 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR TR, BLISTER
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 350 mA 280 mA
Surface Mount NO NO
Tan Delta 0.12 0.1
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 2400 mΩ
Manufacturer Series B41821

Compare 1NR2AWB686MRK13025 with alternatives

Compare B41821A9686M003 with alternatives