1NR1CAB476MRN6L011 vs 16ME47HLBM feature comparison

1NR1CAB476MRN6L011 Samwha Electronics

Buy Now Datasheet

16ME47HLBM SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.02256 mA 0.001504 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 100 mA 0.085 mA
Surface Mount NO NO
Tan Delta 0.22 0.16
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 1NR1CAB476MRN6L011 with alternatives

Compare 16ME47HLBM with alternatives